
11_MMCX-50-1-1/111_OE | |
|---|---|
DigiKey Part Number | 3628-11_MMCX-50-1-1/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 11_MMCX-50-1-1/111_OE |
Description | 11_MMCX-50-1-1/111_OE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,56000 Kč | 171,56 Kč |
| 10 | 145,79200 Kč | 1 457,92 Kč |
| 25 | 136,66520 Kč | 3 416,63 Kč |
| 50 | 130,13960 Kč | 6 506,98 Kč |
| 100 | 123,92560 Kč | 12 392,56 Kč |
| 250 | 116,16904 Kč | 29 042,26 Kč |
| 500 | 110,62786 Kč | 55 313,93 Kč |
| 1 000 | 105,35357 Kč | 105 353,57 Kč |
| Unit Price without VAT: | 171,56000 Kč |
|---|---|
| Unit Price with VAT: | 207,58760 Kč |


