
11_H4-50-4-4/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_H4-50-4-4/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_H4-50-4-4/133_NE |
Description | 11_H4-50-4-4/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | H4 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_H4-50-4-4/133_NE Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 300 MHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 912,53100 Kč | 9 125,31 Kč |
| Unit Price without VAT: | 912,53100 Kč |
|---|---|
| Unit Price with VAT: | 1 104,16251 Kč |



