Parametric Equivalent
Parametric Equivalent

11_BNT-50-4-1/103_NE | |
|---|---|
DigiKey Part Number | 3628-11_BNT-50-4-1/103_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_BNT-50-4-1/103_NE |
Description | 11_BNT-50-4-1/103_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNT Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_BNT-50-4-1/103_NE Models |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -50°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_BNT-50-2-1/103_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNT-50-2-1/103_NE-ND | 2 803,86000 Kč | Parametric Equivalent |
| 11_BNT-50-3-1/103_NE | Huber+Suhner, Inc. | 17 | 3628-11_BNT-50-3-1/103_NE-ND | 2 354,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 943,51200 Kč | 19 435,12 Kč |
| Unit Price without VAT: | 1 943,51200 Kč |
|---|---|
| Unit Price with VAT: | 2 351,64952 Kč |



