
11_BNC-50-4-29/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_BNC-50-4-29/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_BNC-50-4-29/133_NE |
Description | 11_BNC-50-4-29/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_BNC-50-4-29/133_NE Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group LMR-240 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,83000 Kč | 610,83 Kč |
| 10 | 519,21800 Kč | 5 192,18 Kč |
| 25 | 486,70840 Kč | 12 167,71 Kč |
| 50 | 463,48880 Kč | 23 174,44 Kč |
| 100 | 441,38010 Kč | 44 138,01 Kč |
| 250 | 413,77652 Kč | 103 444,13 Kč |
| 500 | 394,05686 Kč | 197 028,43 Kč |
| Unit Price without VAT: | 610,83000 Kč |
|---|---|
| Unit Price with VAT: | 739,10430 Kč |





