
11_BNC-50-3-87/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_BNC-50-3-87/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_BNC-50-3-87/133_NE |
Description | 11_BNC-50-3-87/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_BNC-50-3-87/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,41000 Kč | 316,41 Kč |
| 10 | 268,83200 Kč | 2 688,32 Kč |
| 25 | 251,98480 Kč | 6 299,62 Kč |
| 50 | 239,95740 Kč | 11 997,87 Kč |
| 100 | 228,50720 Kč | 22 850,72 Kč |
| 250 | 214,21072 Kč | 53 552,68 Kč |
| 500 | 203,99694 Kč | 101 998,47 Kč |
| 1 000 | 194,27454 Kč | 194 274,54 Kč |
| Unit Price without VAT: | 316,41000 Kč |
|---|---|
| Unit Price with VAT: | 382,85610 Kč |










