Parametric Equivalent

11_BNC-50-3-16/133_NH | |
|---|---|
DigiKey Part Number | 3628-11_BNC-50-3-16/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_BNC-50-3-16/133_NH |
Description | 11_BNC-50-3-16/133_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_BNC-50-3-16/133_NH Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-223 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_BNC-50-3-16/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-50-3-16/133_NE-ND | 338,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 197,71930 Kč | 19 771,93 Kč |
| Unit Price without VAT: | 197,71930 Kč |
|---|---|
| Unit Price with VAT: | 239,24035 Kč |


