Parametric Equivalent

11_1023-C50-2-3/111_NH | |
|---|---|
DigiKey Part Number | 3628-11_1023-C50-2-3/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_1023-C50-2-3/111_NH |
Description | 11_1023-C50-2-3/111_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_1023-C50-2-3/111_NH Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_1023-C50-2-3/111_NE | Huber+Suhner, Inc. | 0 | 3628-11_1023-C50-2-3/111_NE-ND | 916,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 426,37910 Kč | 42 637,91 Kč |
| Unit Price without VAT: | 426,37910 Kč |
|---|---|
| Unit Price with VAT: | 515,91871 Kč |


