Transceiver Module General Purpose 10Gbps RJ45 Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-10G-T-HPC

DigiKey Part Number
2842-SFP-10G-T-HPC-ND
Manufacturer
Manufacturer Product Number
SFP-10G-T-HPC
Description
DELL COMP 10GBPS RJ-45 SFP+
Customer Reference
Detailed Description
Transceiver Module General Purpose 10Gbps RJ45 Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Gbps
Manufacturer
HPC Optics
Applications
General Purpose
Packaging
Tray
Connector Type
RJ45
Part Status
Active
Mounting Type
Pluggable, SFP+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 1 days from HPC Optics
FREE SHIPPING for this product
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 753,78000 Kč3 753,78 Kč
53 659,93200 Kč18 299,66 Kč
103 566,08200 Kč35 660,82 Kč
253 472,23200 Kč86 805,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 753,78000 Kč
Unit Price with VAT:4 542,07380 Kč