Transceiver Module Ethernet 1.25Gbps 3.13V ~ 3.47V RJ45 Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLC-T-HPC

DigiKey Part Number
2842-GLC-T-HPC-ND
Manufacturer
Manufacturer Product Number
GLC-T-HPC
Description
1GB TX SFP RJ-45 CISCO COMP
Customer Reference
Detailed Description
Transceiver Module Ethernet 1.25Gbps 3.13V ~ 3.47V RJ45 Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HPC Optics
Series
-
Packaging
Tray
Part Status
Active
Data Rate
1.25Gbps
Wavelength
-
Applications
Ethernet
Voltage - Supply
3.13V ~ 3.47V
Connector Type
RJ45
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
MARKETPLACE PRODUCT
Will ship in approximately 1 days from HPC Optics
FREE SHIPPING for this product
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 259,67000 Kč1 259,67 Kč
101 049,69000 Kč10 496,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 259,67000 Kč
Unit Price with VAT:1 524,20070 Kč