
FG-TRAN-GC-HPC | |
|---|---|
DigiKey Part Number | 2842-FG-TRAN-GC-HPC-ND |
Manufacturer | |
Manufacturer Product Number | FG-TRAN-GC-HPC |
Description | FORTINET COMP FG-TRAN-GC SFP TX |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 3.13V ~ 3.47V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HPC Optics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,67000 Kč | 1 259,67 Kč |
| Unit Price without VAT: | 1 259,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,20070 Kč |

