
33210-100-HPC | |
|---|---|
DigiKey Part Number | 2842-33210-100-HPC-ND |
Manufacturer | |
Manufacturer Product Number | 33210-100-HPC |
Description | FIBER TXRX SFP 1.25GBPS 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 850nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HPC Optics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,69000 Kč | 1 007,69 Kč |
| Unit Price without VAT: | 1 007,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 219,30490 Kč |

