
E3SB38E0X1806E | |
|---|---|
DigiKey Part Number | 3186-E3SB38E0X1806ETR-ND - Tape & Reel (TR) 3186-E3SB38E0X1806ECT-ND - Cut Tape (CT) 3186-E3SB38E0X1806EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB38E0X1806E |
Description | XTAL 3225 38.400MHZ, 10PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,88960 Kč | 147,24 Kč |
| 50 | 5,64340 Kč | 282,17 Kč |
| 100 | 5,41200 Kč | 541,20 Kč |
| 250 | 5,11712 Kč | 1 279,28 Kč |
| 500 | 4,90564 Kč | 2 452,82 Kč |
| 1 000 | 4,70271 Kč | 4 702,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,39801 Kč | 13 194,03 Kč |
| 6 000 | 4,21611 Kč | 25 296,66 Kč |
| 9 000 | 4,11324 Kč | 37 019,16 Kč |
| 15 000 | 3,98724 Kč | 59 808,60 Kč |
| 21 000 | 3,90640 Kč | 82 034,40 Kč |
| 30 000 | 3,82254 Kč | 114 676,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |


