25 MHz ±20ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3SB25E001803E

DigiKey Part Number
3186-E3SB25E001803ETR-ND - Tape & Reel (TR)
3186-E3SB25E001803ECT-ND - Cut Tape (CT)
3186-E3SB25E001803EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3SB25E001803E
Description
XTAL 3225 25MHZ, 12PF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
106,23600 Kč62,36 Kč
255,88960 Kč147,24 Kč
505,64340 Kč282,17 Kč
1005,41200 Kč541,20 Kč
2505,11712 Kč1 279,28 Kč
5004,90564 Kč2 452,82 Kč
1 0004,70271 Kč4 702,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,39801 Kč13 194,03 Kč
6 0004,21611 Kč25 296,66 Kč
9 0004,11324 Kč37 019,16 Kč
15 0003,98724 Kč59 808,60 Kč
21 0003,90640 Kč82 034,40 Kč
30 0003,82254 Kč114 676,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč