25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3SB25E00000DE

DigiKey Part Number
3186-E3SB25E00000DETR-ND - Tape & Reel (TR)
3186-E3SB25E00000DECT-ND - Cut Tape (CT)
3186-E3SB25E00000DEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3SB25E00000DE
Description
XTAL 3225 25MHZ, 10PF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 124
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,27800 Kč62,78 Kč
255,93000 Kč148,25 Kč
505,68200 Kč284,10 Kč
1005,44900 Kč544,90 Kč
2505,15208 Kč1 288,02 Kč
5004,93914 Kč2 469,57 Kč
1 0004,73484 Kč4 734,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,42806 Kč13 284,18 Kč
6 0004,24492 Kč25 469,52 Kč
9 0004,14134 Kč37 272,06 Kč
15 0004,01448 Kč60 217,20 Kč
21 0003,93310 Kč82 595,10 Kč
30 0003,84865 Kč115 459,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč