
E1SB39E000000E | |
|---|---|
DigiKey Part Number | 3186-E1SB39E000000ETR-ND - Tape & Reel (TR) 3186-E1SB39E000000ECT-ND - Cut Tape (CT) 3186-E1SB39E000000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SB39E000000E |
Description | XTAL 2016 39MHZ, 10PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±8ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±13ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 90°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 9,89400 Kč | 98,94 Kč |
| 25 | 9,35480 Kč | 233,87 Kč |
| 50 | 8,97160 Kč | 448,58 Kč |
| 100 | 8,59890 Kč | 859,89 Kč |
| 250 | 8,13204 Kč | 2 033,01 Kč |
| 500 | 7,79524 Kč | 3 897,62 Kč |
| 1 000 | 7,47275 Kč | 7 472,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,98888 Kč | 20 966,64 Kč |
| 6 000 | 6,70001 Kč | 40 200,06 Kč |
| 9 000 | 6,53666 Kč | 58 829,94 Kč |
| 15 000 | 6,33660 Kč | 95 049,00 Kč |
| 21 000 | 6,20828 Kč | 130 373,88 Kč |
| 30 000 | 6,07511 Kč | 182 253,30 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |


