
E1SB24E004000E | |
|---|---|
DigiKey Part Number | 3186-E1SB24E004000ETR-ND - Tape & Reel (TR) 3186-E1SB24E004000ECT-ND - Cut Tape (CT) 3186-E1SB24E004000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SB24E004000E |
Description | CRYSTAL 24MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 9,33160 Kč | 233,29 Kč |
| 50 | 8,94940 Kč | 447,47 Kč |
| 100 | 8,57770 Kč | 857,77 Kč |
| 250 | 8,11196 Kč | 2 027,99 Kč |
| 500 | 7,77598 Kč | 3 887,99 Kč |
| 1 000 | 7,45429 Kč | 7 454,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,97162 Kč | 20 914,86 Kč |
| 6 000 | 6,68345 Kč | 40 100,70 Kč |
| 9 000 | 6,52051 Kč | 58 684,59 Kč |
| 15 000 | 6,32094 Kč | 94 814,10 Kč |
| 21 000 | 6,19294 Kč | 130 051,74 Kč |
| 30 000 | 6,06011 Kč | 181 803,30 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

