
ZX40E60C01 | |
|---|---|
DigiKey Part Number | ZX40E60C01-ND |
Manufacturer | |
Manufacturer Product Number | ZX40E60C01 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 48gf | |
Release Force | 8.000gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.134" (3.4mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,74508 Kč | 30 745,08 Kč |
| Unit Price without VAT: | 30,74508 Kč |
|---|---|
| Unit Price with VAT: | 37,20155 Kč |


