Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM50E10C01

DigiKey Part Number
480-2349-ND
Manufacturer
Manufacturer Product Number
ZM50E10C01
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
33gf
Release Force
8.000gf
Operating Position
0.465" (11.8mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.032" (0.81mm)
Overtravel
0.025" (0.6mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
6,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1046,15400 Kč461,54 Kč
2542,80240 Kč1 070,06 Kč
5040,43800 Kč2 021,90 Kč
10038,20380 Kč3 820,38 Kč
25035,43708 Kč8 859,27 Kč
50033,47712 Kč16 738,56 Kč
1 00033,33433 Kč33 334,33 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč