
ZM10B70F01 | |
|---|---|
DigiKey Part Number | 480-ZM10B70F01-ND |
Manufacturer | |
Manufacturer Product Number | ZM10B70F01 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Operating Force | 19gf | |
Release Force | 2.000gf | |
Pretravel | 0.150" (3.8mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.031" (0.8mm) | |
Mechanical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 Kč | 62,73 Kč |
| 10 | 51,97200 Kč | 519,72 Kč |
| 25 | 48,21280 Kč | 1 205,32 Kč |
| 50 | 45,54800 Kč | 2 277,40 Kč |
| 100 | 43,03040 Kč | 4 303,04 Kč |
| 250 | 39,91416 Kč | 9 978,54 Kč |
| 500 | 38,64780 Kč | 19 323,90 Kč |
| Unit Price without VAT: | 62,73000 Kč |
|---|---|
| Unit Price with VAT: | 75,90330 Kč |



