
| VF360ST | |
|---|---|
| DigiKey Part Number | 480-6514-2-ND - Tape & Reel (TR) 480-6514-1-ND - Cut Tape (CT) 480-6514-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VF360ST | 
| Description | MAGNETIC SWITCH LATCH SOT23 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VF360ST Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Latch | |
| Technology | ||
| Polarization | South Pole | |
| Sensing Range | 5.5mT Trip, -5.5mT Release | |
| Test Condition | -40°C ~ 150°C | |
| Voltage - Supply | 3V ~ 24V | |
| Current - Supply (Max) | 8mA | |
| Current - Output (Max) | 20mA | |
| Output Type | Open Drain | |
| Features | - | |
| Operating Temperature | -40°C ~ 150°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SOT-23 | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34,75000 Kč | 34,75 Kč | 
| 5 | 30,79200 Kč | 153,96 Kč | 
| 10 | 29,33600 Kč | 293,36 Kč | 
| 25 | 27,57200 Kč | 689,30 Kč | 
| 50 | 26,37360 Kč | 1 318,68 Kč | 
| 100 | 25,27720 Kč | 2 527,72 Kč | 
| 500 | 23,07052 Kč | 11 535,26 Kč | 
| 1 000 | 22,24973 Kč | 22 249,73 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 21,03736 Kč | 63 112,08 Kč | 
| 6 000 | 20,37233 Kč | 122 233,98 Kč | 
| 9 000 | 20,00994 Kč | 180 089,46 Kč | 
| Unit Price without VAT: | 34,75000 Kč | 
|---|---|
| Unit Price with VAT: | 42,04750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic