



V7-6B19E9-022 | |
|---|---|
DigiKey Part Number | 480-2374-ND |
Manufacturer | |
Manufacturer Product Number | V7-6B19E9-022 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 215gf | |
Release Force | 38gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.128" (3.25mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.053" (1.35mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,94000 Kč | 66,94 Kč |
| 10 | 55,44600 Kč | 554,46 Kč |
| 25 | 51,43760 Kč | 1 285,94 Kč |
| 50 | 48,59600 Kč | 2 429,80 Kč |
| 200 | 43,37140 Kč | 8 674,28 Kč |
| 400 | 41,42640 Kč | 16 570,56 Kč |
| Unit Price without VAT: | 66,94000 Kč |
|---|---|
| Unit Price with VAT: | 80,99740 Kč |


