
V7-3E19E9-263 | |
|---|---|
DigiKey Part Number | 480-5277-ND |
Manufacturer | |
Manufacturer Product Number | V7-3E19E9-263 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 33gf | |
Release Force | 2.000gf | |
Operating Position | 0.730" (18.5mm) | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.075" (1.9mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 91,61400 Kč | 916,14 Kč |
| 25 | 84,98320 Kč | 2 124,58 Kč |
| 50 | 80,29220 Kč | 4 014,61 Kč |
| 200 | 71,65880 Kč | 14 331,76 Kč |
| 400 | 69,55588 Kč | 27 822,35 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |

