Similar

V7-2B17P07-207-1 | |
|---|---|
DigiKey Part Number | V7-2B17P07-207-1-ND |
Manufacturer | |
Manufacturer Product Number | V7-2B17P07-207-1 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT |
Datasheet | Datasheet |
Category | Current Rating (Amps) 11A (AC) |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage Rating - AC 125 V |
Series | Actuator Type Lever, Roller |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Force 75gf |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851506F120C2A | E-Switch | 0 | LS0851506F120C2A-ND | 26,62147 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 94,85845 Kč | 18 971,69 Kč |
| Unit Price without VAT: | 94,85845 Kč |
|---|---|
| Unit Price with VAT: | 114,77872 Kč |


