



V7-1Z20E9 | |
|---|---|
DigiKey Part Number | 480-5263-ND |
Manufacturer | |
Manufacturer Product Number | V7-1Z20E9 |
Description | SWITCH SNAP ACT SPST-NO 25A 277V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 25A (AC) | |
Voltage Rating - AC | 277 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 225gf | |
Release Force | 20gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.050" (1.27mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,15000 Kč | 138,15 Kč |
| 10 | 114,39100 Kč | 1 143,91 Kč |
| 25 | 106,11880 Kč | 2 652,97 Kč |
| 50 | 100,25160 Kč | 5 012,58 Kč |
| 200 | 90,14305 Kč | 18 028,61 Kč |
| Unit Price without VAT: | 138,15000 Kč |
|---|---|
| Unit Price with VAT: | 167,16150 Kč |


