
V7-1B10E9-207 | |
|---|---|
DigiKey Part Number | 480-5237-ND |
Manufacturer | |
Manufacturer Product Number | V7-1B10E9-207 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 86gf |
Series | Release Force 9.000gf |
Packaging Bulk | Operating Position 0.812" (20.6mm) |
Part Status Active | Pretravel 0.120" (3.0mm) |
Circuit SPDT | Differential Travel 0.027" (0.7mm) |
Switch Function On-Mom | Overtravel 0.068" (1.73mm) |
Current Rating (Amps) 11A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851506F120C1A | E-Switch | 4 930 | EG4531-ND | 52,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,46000 Kč | 118,46 Kč |
| 10 | 98,02100 Kč | 980,21 Kč |
| 25 | 90,93000 Kč | 2 273,25 Kč |
| 50 | 85,90380 Kč | 4 295,19 Kč |
| 200 | 76,66585 Kč | 15 333,17 Kč |
| 400 | 74,81910 Kč | 29 927,64 Kč |
| Unit Price without VAT: | 118,46000 Kč |
|---|---|
| Unit Price with VAT: | 143,33660 Kč |

