


V15T22-EC200 | |
|---|---|
DigiKey Part Number | 480-5927-ND |
Manufacturer | |
Manufacturer Product Number | V15T22-EC200 |
Description | SWITCH SNAP ACT SPST-NC 22A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 200gf |
Series | Release Force 50gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Active | Pretravel 0.063" (1.6mm) |
Circuit SPST-NC | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 22A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 89,55600 Kč | 895,56 Kč |
| 25 | 83,08480 Kč | 2 077,12 Kč |
| 50 | 78,49060 Kč | 3 924,53 Kč |
| 100 | 74,69830 Kč | 7 469,83 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |


