V15T16-EZ200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15T16-EZ200

DigiKey Part Number
V15T16-EZ200-ND
Manufacturer
Manufacturer Product Number
V15T16-EZ200
Description
SWITCH SNAP ACTION SPDT 16A 125V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
200gf
Release Force
50gf
Operating Position
0.579" (14.7mm)
Pretravel
0.060" (1.5mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 159
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,52000 Kč80,52 Kč
1066,55800 Kč665,58 Kč
2561,74400 Kč1 543,60 Kč
5058,33180 Kč2 916,59 Kč
10055,10890 Kč5 510,89 Kč
25052,53516 Kč13 133,79 Kč
Unit Price without VAT:80,52000 Kč
Unit Price with VAT:97,42920 Kč