
V15T16-EZ100A06 | |
|---|---|
DigiKey Part Number | 480-5935-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-EZ100A06 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 60gf |
Series | Release Force 10gf |
Packaging Bulk | Operating Position 0.812" (20.6mm) |
Part Status Active | Pretravel 0.125" (3.2mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.051" (1.3mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 80,42200 Kč | 804,22 Kč |
| 25 | 74,60160 Kč | 1 865,04 Kč |
| 50 | 70,47760 Kč | 3 523,88 Kč |
| 100 | 66,58470 Kč | 6 658,47 Kč |
| 250 | 64,30596 Kč | 16 076,49 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

