



V15T16-CZ300A06-K | |
|---|---|
DigiKey Part Number | 480-3001-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CZ300A06-K |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 180gf |
Series | Release Force 30gf |
Packaging Tray | Operating Position 0.812" (20.6mm) |
Part Status Active | Pretravel 0.125" (3.2mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.051" (1.3mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 102,15500 Kč | 1 021,55 Kč |
| 25 | 94,75960 Kč | 2 368,99 Kč |
| 50 | 89,52700 Kč | 4 476,35 Kč |
| 100 | 84,57780 Kč | 8 457,78 Kč |
| 250 | 80,98928 Kč | 20 247,32 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |

