



V15T16-CZ300A03-K | |
|---|---|
DigiKey Part Number | 480-2999-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CZ300A03-K |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 90gf | |
Release Force | 15gf | |
Operating Position | 0.602" (15.3mm) | |
Pretravel | 0.252" (6.4mm) | |
Differential Travel | 0.094" (2.4mm) | |
Overtravel | 0.102" (2.6mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 69,46500 Kč | 694,65 Kč |
| 25 | 64,43000 Kč | 1 610,75 Kč |
| 50 | 60,86820 Kč | 3 043,41 Kč |
| 100 | 57,50230 Kč | 5 750,23 Kč |
| 250 | 53,33732 Kč | 13 334,33 Kč |
| 500 | 52,74120 Kč | 26 370,60 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |

