
V15T16-CZ100A03 | |
|---|---|
DigiKey Part Number | V15T16-CZ100A03-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CZ100A03 |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | 5.000gf | |
Operating Position | 0.602" (15.3mm) | |
Pretravel | 0.250" (6.35mm) | |
Differential Travel | 0.103" (2.6mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 60,37140 Kč | 72 445,68 Kč |
| Unit Price without VAT: | 60,37140 Kč |
|---|---|
| Unit Price with VAT: | 73,04939 Kč |

