
| V15S05-EZ015-K04 | |
|---|---|
| DigiKey Part Number | 480-6782-ND | 
| Manufacturer | |
| Manufacturer Product Number | V15S05-EZ015-K04 | 
| Description | SWITCH SNAP ACTION SPDT 5A 125V | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Switch SPDT Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Sensing and Productivity Solutions | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit | SPDT | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 5A (AC), 100mA (DC) | |
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 48 V | |
| Actuator Type | Round (Pin Plunger) | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect - 0.250" (6.3mm) | |
| Ingress Protection | - | |
| Features | - | |
| Operating Force | 16gf | |
| Release Force | 3.000gf | |
| Operating Position | 0.579" (14.7mm) | |
| Pretravel | 0.060" (1.5mm) | |
| Differential Travel | 0.013" (0.33mm) | |
| Overtravel | 0.030" (0.76mm) | |
| Mechanical Life | 1,000,000 Cycles | |
| Electrical Life | - | |
| Operating Temperature | -25°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 47,65000 Kč | 47,65 Kč | 
| 10 | 39,36500 Kč | 393,65 Kč | 
| 25 | 36,51880 Kč | 912,97 Kč | 
| 50 | 34,49640 Kč | 1 724,82 Kč | 
| 100 | 32,59050 Kč | 3 259,05 Kč | 
| 250 | 30,23112 Kč | 7 557,78 Kč | 
| 500 | 28,71228 Kč | 14 356,14 Kč | 
| Unit Price without VAT: | 47,65000 Kč | 
|---|---|
| Unit Price with VAT: | 57,65650 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic