
V15H22-CZ100A05-K | |
|---|---|
DigiKey Part Number | 480-5380-ND |
Manufacturer | |
Manufacturer Product Number | V15H22-CZ100A05-K |
Description | SWITCH SNAP ACTION SPDT 22A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 120gf |
Series | Release Force 20gf |
Packaging Tray | Operating Position 0.812" (20.6mm) |
Part Status Active | Pretravel 0.063" (1.6mm) |
Circuit SPDT | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 22A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 150°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 100,62200 Kč | 1 006,22 Kč |
| 25 | 93,33200 Kč | 2 333,30 Kč |
| 50 | 88,17480 Kč | 4 408,74 Kč |
| 100 | 83,29910 Kč | 8 329,91 Kč |
| 250 | 77,26508 Kč | 19 316,27 Kč |
| 500 | 76,90518 Kč | 38 452,59 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |


