Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15H16-CZ300A06-K

DigiKey Part Number
480-3006-ND
Manufacturer
Manufacturer Product Number
V15H16-CZ300A06-K
Description
SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
180gf
Series
Release Force
30gf
Packaging
Tray
Operating Position
0.812" (20.6mm)
Part Status
Active
Pretravel
0.125" (3.2mm)
Circuit
SPDT
Differential Travel
0.047" (1.2mm)
Switch Function
On-Mom
Overtravel
0.051" (1.3mm)
Current Rating (Amps)
16A (AC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
50,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-25°C ~ 150°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1076,43300 Kč764,33 Kč
2570,90600 Kč1 772,65 Kč
5066,98780 Kč3 349,39 Kč
10063,28380 Kč6 328,38 Kč
25060,89420 Kč15 223,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč