
TSCDJJN001PDUCV | |
|---|---|
DigiKey Part Number | 480-5828-ND |
Manufacturer | |
Manufacturer Product Number | TSCDJJN001PDUCV |
Description | SENSOR 1PSID 0.09" .015V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.09" (2.34mm) Tube, Dual 0 mV ~ 15 mV (5V) 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±1PSI (±6.89kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 15 mV (5V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.09" (2.34mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±12.5PSI (±86.18kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 415,27000 Kč | 1 415,27 Kč |
| 5 | 1 306,37000 Kč | 6 531,85 Kč |
| 10 | 1 265,84300 Kč | 12 658,43 Kč |
| 25 | 1 217,44720 Kč | 30 436,18 Kč |
| 50 | 1 184,37540 Kč | 59 218,77 Kč |
| 100 | 1 154,05430 Kč | 115 405,43 Kč |
| Unit Price without VAT: | 1 415,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 712,47670 Kč |

