
TBPMANN150PGUCV | |
|---|---|
DigiKey Part Number | 480-5842-ND |
Manufacturer | |
Manufacturer Product Number | TBPMANN150PGUCV |
Description | SENSOR 150PSIG 0.11" .04575V SMT |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 0.11" (2.74mm) Tube 0 mV ~ 45.75 mV (5V) 4-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 45.75 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.11" (2.74mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 245PSI (1689.22kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead, Top Port | |
Supplier Device Package | 4-SMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,51000 Kč | 612,51 Kč |
| 5 | 561,31800 Kč | 2 806,59 Kč |
| 10 | 542,29400 Kč | 5 422,94 Kč |
| 25 | 532,59320 Kč | 13 314,83 Kč |
| Unit Price without VAT: | 612,51000 Kč |
|---|---|
| Unit Price with VAT: | 741,13710 Kč |

