Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.26" (6.5mm) Tube 0 mV ~ 25.5 mV (5V) 6-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBPLPNN100PGUCV

DigiKey Part Number
480-5856-ND
Manufacturer
Manufacturer Product Number
TBPLPNN100PGUCV
Description
SENSOR 100PSIG 0.26" .0255V 6SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.26" (6.5mm) Tube 0 mV ~ 25.5 mV (5V) 6-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 25.5 mV (5V)
Accuracy
±0.15%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.26" (6.5mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
245PSI (1689.22kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, Top Port
Supplier Device Package
6-SMT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 540 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100578,50750 Kč57 850,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:578,50750 Kč
Unit Price with VAT:699,99408 Kč

Other Suppliers on DigiKey

540In Stock
Ships from WEC