Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 27.5 mV (5V) 6-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBPLLNN030PGUCV

DigiKey Part Number
480-5847-ND
Manufacturer
Manufacturer Product Number
TBPLLNN030PGUCV
Description
SENSOR 30PSIG 0.13" .0275V 6SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 27.5 mV (5V) 6-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
30PSI (206.84kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 27.5 mV (5V)
Accuracy
±0.15%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.13" (3.18mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
115PSI (792.9kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, Top Port
Supplier Device Package
6-SMT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1626,37000 Kč626,37 Kč
5574,12800 Kč2 870,64 Kč
10554,72500 Kč5 547,25 Kč
25545,84720 Kč13 646,18 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:626,37000 Kč
Unit Price with VAT:757,90770 Kč