
TBPLANN030PGUCV | |
|---|---|
DigiKey Part Number | 480-5845-ND |
Manufacturer | |
Manufacturer Product Number | TBPLANN030PGUCV |
Description | SENSOR 30PSIG 0.11" .0275V 6SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.11" (2.74mm) Tube 0 mV ~ 27.5 mV (5V) 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 27.5 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.11" (2.74mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 115PSI (792.9kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 766,38500 Kč | 76 638,50 Kč |
| Unit Price without VAT: | 766,38500 Kč |
|---|---|
| Unit Price with VAT: | 927,32585 Kč |

