TBPDLNN150PGUCV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 516,34670 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBPDLNN150PGUCV

DigiKey Part Number
TBPDLNN150PGUCV-ND
Manufacturer
Manufacturer Product Number
TBPDLNN150PGUCV
Description
SENSOR 150PSIG 0.13" .04575V DIP
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 45.75 mV (5V) 4-DIP (0.453", 11.50mm), Top Port
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
150PSI (1034.21kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 45.75 mV (5V)
Accuracy
±0.15%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.13" (3.18mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
245PSI (1689.22kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.453", 11.50mm), Top Port
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable