
TBPDANS030PGUCV | |
|---|---|
DigiKey Part Number | 480-5853-ND |
Manufacturer | |
Manufacturer Product Number | TBPDANS030PGUCV |
Description | SENSOR 30PSIG 0.11" .02625V 4DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.11" (2.74mm) Tube 0 mV ~ 26.25 mV (5V) 4-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 26.25 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.11" (2.74mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 115PSI (792.9kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.453", 11.50mm), Top Port | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,57000 Kč | 348,57 Kč |
| 5 | 318,07800 Kč | 1 590,39 Kč |
| 10 | 306,69700 Kč | 3 066,97 Kč |
| 25 | 293,09840 Kč | 7 327,46 Kč |
| 50 | 283,80060 Kč | 14 190,03 Kč |
| 100 | 277,40250 Kč | 27 740,25 Kč |
| Unit Price without VAT: | 348,57000 Kč |
|---|---|
| Unit Price with VAT: | 421,76970 Kč |

