
TBFLPNS150PGUCV | |
|---|---|
DigiKey Part Number | 480-6699-ND |
Manufacturer | |
Manufacturer Product Number | TBFLPNS150PGUCV |
Description | SENSOR 150PSIG .0305V 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Vented Gauge 30.5mV (5V) 6-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Bulk | Termination Style SMD (SMT) Tab |
Part Status Active | Maximum Pressure 245PSI (1689.22kPa) |
Applications Board Mount | Operating Temperature 0°C ~ 50°C |
Pressure Type Vented Gauge | Mounting Type Surface Mount |
Operating Pressure 150PSI (1034.21kPa) | Package / Case 6-SMD Module |
Output Type Analog Voltage | Supplier Device Package 6-SMD |
Output 30.5mV (5V) | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 407,89080 Kč | 35 197,27 Kč |
| Unit Price without VAT: | 1 407,89080 Kč |
|---|---|
| Unit Price with VAT: | 1 703,54787 Kč |

