Pressure Sensor 100PSI (689.48kPa) Vented Gauge 30.5mV (5V) 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBFLPNS100PGUCV

DigiKey Part Number
480-6698-ND
Manufacturer
Manufacturer Product Number
TBFLPNS100PGUCV
Description
SENSOR 100PSIG .0305V 6SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge 30.5mV (5V) 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.5V ~ 12V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Style
No Port
Series
Features
Temperature Compensated
Packaging
Bulk
Termination Style
SMD (SMT) Tab
Part Status
Active
Maximum Pressure
245PSI (1689.22kPa)
Applications
Board Mount
Operating Temperature
0°C ~ 50°C
Pressure Type
Vented Gauge
Mounting Type
Surface Mount
Operating Pressure
100PSI (689.48kPa)
Package / Case
6-SMD Module
Output Type
Analog Voltage
Supplier Device Package
6-SMD
Output
30.5mV (5V)
Base Product Number
Accuracy
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 143 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 142,42560 Kč28 560,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 142,42560 Kč
Unit Price with VAT:1 382,33498 Kč

Other Suppliers on DigiKey

143In Stock
Ships from WEC