Image for TBFLPNS060PGUCVT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBFLPNS060PGUCVT

DigiKey Part Number
480-TBFLPNS060PGUCVT-ND
Manufacturer
Manufacturer Product Number
TBFLPNS060PGUCVT
Description
BASIC FORCES SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 60PSI (413.69kPa) Gauge 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Gauge
Operating Pressure
60PSI (413.69kPa)
Output Type
Analog Voltage
Output
-
Accuracy
±0.5%
Voltage - Supply
1.5V ~ 12V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
145PSI (999.74kPa)
Operating Temperature
0°C ~ 50°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 259,79600 Kč31 494,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 259,79600 Kč
Unit Price with VAT:1 524,35316 Kč