
TBFLPNS060PGUCV | |
|---|---|
DigiKey Part Number | 480-6697-ND |
Manufacturer | |
Manufacturer Product Number | TBFLPNS060PGUCV |
Description | SENSOR 60PSIG .03V 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Vented Gauge 30mV (5V) 6-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Bulk | Termination Style SMD (SMT) Tab |
Part Status Active | Maximum Pressure 145PSI (999.74kPa) |
Applications Board Mount | Operating Temperature 0°C ~ 50°C |
Pressure Type Vented Gauge | Mounting Type Surface Mount |
Operating Pressure 60PSI (413.69kPa) | Package / Case 6-SMD Module |
Output Type Analog Voltage | Supplier Device Package 6-SMD |
Output 30mV (5V) | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 269,33000 Kč | 1 269,33 Kč |
| 5 | 1 170,17600 Kč | 5 850,88 Kč |
| 10 | 1 133,32500 Kč | 11 333,25 Kč |
| 25 | 1 089,30080 Kč | 27 232,52 Kč |
| 50 | 1 059,21480 Kč | 52 960,74 Kč |
| 100 | 1 031,63800 Kč | 103 163,80 Kč |
| Unit Price without VAT: | 1 269,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 535,88930 Kč |

