Pressure Sensor 15PSI (103.42kPa) Vented Gauge 26.25mV (5V) 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBFLPNS015PGUCV

DigiKey Part Number
480-6695-ND
Manufacturer
Manufacturer Product Number
TBFLPNS015PGUCV
Description
SENSOR 15PSIG .02625V 6SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Vented Gauge 26.25mV (5V) 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
15PSI (103.42kPa)
Output Type
Analog Voltage
Output
26.25mV (5V)
Accuracy
±0.5%
Voltage - Supply
1.5V ~ 12V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
0°C ~ 50°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 374,53000 Kč1 374,53 Kč
51 268,19600 Kč6 340,98 Kč
101 228,69800 Kč12 286,98 Kč
251 181,54080 Kč29 538,52 Kč
501 149,28780 Kč57 464,39 Kč
1001 119,72880 Kč111 972,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 374,53000 Kč
Unit Price with VAT:1 663,18130 Kč