Pressure Sensor 15PSI (103.42kPa) Vented Gauge 25.5mV (5V) 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBFLPNS001BGUCV

DigiKey Part Number
480-6694-ND
Manufacturer
Manufacturer Product Number
TBFLPNS001BGUCV
Description
SENSOR 15PSIG .0255V 6SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Vented Gauge 25.5mV (5V) 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.5V ~ 12V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Style
No Port
Series
Features
Temperature Compensated
Packaging
Bulk
Termination Style
SMD (SMT) Tab
Part Status
Active
Maximum Pressure
58.02PSI (400kPa)
Applications
Board Mount
Operating Temperature
0°C ~ 50°C
Pressure Type
Vented Gauge
Mounting Type
Surface Mount
Operating Pressure
15PSI (103.42kPa)
Package / Case
6-SMD Module
Output Type
Analog Voltage
Supplier Device Package
6-SMD
Output
25.5mV (5V)
Base Product Number
Accuracy
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 069,36920 Kč26 734,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 069,36920 Kč
Unit Price with VAT:1 293,93673 Kč