
SZL-VL-S-K-N-M | |
|---|---|
DigiKey Part Number | 480-7079-ND |
Manufacturer | |
Manufacturer Product Number | SZL-VL-S-K-N-M |
Description | SWITCH SNAP ACT SPDT 0.5A 380V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC), 50mA (DC) | |
Voltage Rating - AC | 380 V | |
Voltage Rating - DC | 220 V | |
Actuator Type | Spring, Coil | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 204gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 30° | |
Differential Travel | - | |
Overtravel | 20° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 835,65220 Kč | 41 782,61 Kč |
| Unit Price without VAT: | 835,65220 Kč |
|---|---|
| Unit Price with VAT: | 1 011,13916 Kč |




