


SSCSRNN1.6BA7A3 | |
|---|---|
DigiKey Part Number | 480-6220-ND |
Manufacturer | |
Manufacturer Product Number | SSCSRNN1.6BA7A3 |
Description | SENSOR 23.21PSIA 0.08" 12BIT SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 23.21PSI (160kPa) Absolute Male - 0.08" (1.92mm) Tube 12 b 4-SIP, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 23.21PSI (160kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (1.92mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Side Port | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 487,29000 Kč | 1 487,29 Kč |
| 5 | 1 373,56400 Kč | 6 867,82 Kč |
| 10 | 1 331,29400 Kč | 13 312,94 Kč |
| 25 | 1 280,76880 Kč | 32 019,22 Kč |
| 50 | 1 246,23540 Kč | 62 311,77 Kč |
| 100 | 1 214,56840 Kč | 121 456,84 Kč |
| Unit Price without VAT: | 1 487,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 799,62090 Kč |


