



SSCSRNN015PA3A3 | |
|---|---|
DigiKey Part Number | 480-5484-ND |
Manufacturer | |
Manufacturer Product Number | SSCSRNN015PA3A3 |
Description | SENSOR 15PSIA 0.08" 12BIT 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.08" (1.92mm) Tube 12 b 4-SIP, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (1.92mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Side Port | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,22000 Kč | 878,22 Kč |
| 5 | 806,69000 Kč | 4 033,45 Kč |
| 10 | 780,18300 Kč | 7 801,83 Kč |
| 25 | 748,64160 Kč | 18 716,04 Kč |
| 50 | 727,13220 Kč | 36 356,61 Kč |
| 100 | 707,44980 Kč | 70 744,98 Kč |
| Unit Price without VAT: | 878,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,64620 Kč |


